- Ana Sayfa ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- QH16028RGC
QH16028RGC
APEM Inc.
The QH16028RGC is a dual-color Red/Green surface-mount LED halo indicator designed for a 16mm panel cutout.
Veri Sayfası Donatılar Notify Me
RoHS Compliant
tanım
+
The QH16028RGC is a dual-color Red/Green surface-mount LED halo indicator designed for a 16mm panel cutout.
Search Keywords: QH16028RGC
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:APEM Inc.
-
Parça Numarası:QH16028RGC
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:5.5 x 35.5 mm
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
16
Ships today, if you order in
Minimum Order Quantity:
4
14 Weeks
Gemi olabilir
8.12.26
PRICE (USD)
MİKTAR
Unit Price
4
$47.43
5
$44.37
10
$43.04
30
$40.80
50
$26.93
100
$21.61
250 +
$20.67
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments