- Ana Sayfa ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-206-006
095-850-206-006
Amphenol RF
RF / Coaxial Cable Assembly, BNC Bulkhead Jack to MMCX Plug, RG174, 50 ohm, 6 ", 152.4 mm
Donatılar Notify Me
RoHS Compliant
BAG Paketleme
Certificate of Compliance Guarantee
tanım
+
RF / Coaxial Cable Assembly, BNC Bulkhead Jack to MMCX Plug, RG174, 50 ohm, 6 ", 152.4 mm
Search Keywords: 095850206006
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Amphenol RF
-
Parça Numarası:095-850-206-006
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Manufacturer Stock:
1
Gemi olabilir
13 Weeks
Gemi olabilir
8.17.26
PRICE (USD)
MİKTAR
Unit Price
1
$21.93
5
$20.52
10
$19.57
25
$18.98
50
$18.43
100
$17.42
250 +
$16.96
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için