Image is representational - see mfr. specs

9059-BK001

Alpha Wire

Black - 304.8m (1000ft)/Spool

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Black - 304.8m (1000ft)/Spool
Search Keywords: 9059BK001
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Alpha Wire
  • Parça Numarası:
    9059-BK001
  • Alias/AKA:
    9059-BLACK-1000
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8544200000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Cable Length:
    304.8 m
  • Family:
    9059
  • Type:
    Coaxial Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
2
16 Weeks Gemi olabilir 8.28.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
2
$737.31
3
$604.97
4
$538.80
5 +
$528.03
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Alternative Packaging
Stokta:
0
MİN SİPARİŞ:
1

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!