Image is representational - see mfr. specs

S-812C20AUA-C2AT2G

ABLIC Inc

LDO Regulator Pos 2V 0.03A 4-Pin(3+Tab) SOT-89 T/R

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
LDO Regulator Pos 2V 0.03A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: S812C20AUAC2AT2G
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    ABLIC Inc
  • Parça Numarası:
    S-812C20AUA-C2AT2G
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Function:
    LDO
  • Accuracy:
    ±2 %
  • Family:
    S-812C
  • Junction to Ambient:
    N/A
  • Load Regulation:
    30 mV
  • Dimension:
    4.5 x 2.5 x 1.5 mm
  • Junction to Case:
    N/A
  • Line Regulation:
    20 mV
  • Maximum Dropout Voltage @ Current:
    0.95@10mA V
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
1000
çoklu:
1000
16 Weeks Gemi olabilir 8.17.26
önemli Uyarı:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
1.000
$0.5136
3.000
$0.4794
5.000
$0.4635
8.000
$0.4488
10.000
$0.4419
15.000
$0.4292
25.000 +
$0.4133
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!