ODU AMC® High-Density connector series offer high-performance data transmission, high reliability, and easy handling. The product portfolio includes a USB® 3.2 Gen 1X1, USB® 2.0, Ethernet, and an HDMI® option.
Providing significantly reduced weight up to 70% and fully integrated cable assembly çözümler and in-shell diameters as small as 7 mm up to 15 mm (27 contacts), the ODU AMC® High-Density includes numerous high-density signal configurations and customized versions for power (up to 15 A) and data transfer (USB 3.2 Gen 1x1 with 5 A power) in a very compact package.
Disclaimer: The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU-specific design. However, the ODU design meets the elektrik specifications of the respective standard data transmission protocol.