GST Series özellikler:
Global certificates
Universal input 90~264VAC
Built-in active PFC function (90~280W)
No load power consumption <0.075W~0.5W
Enerji verimliliği Seviye VI
Comply with EISA 2007 / DoE, NRCan, AU/NZ MEPS, Korea MSIP, EU ErP and CoC Version 5
Class II power (without earth pin) for B/U/E-Type Class I power (with earth pin) for A-Type
Protections:
Short circuit / Overload / Over voltage /
Over temperature (60~280W)
Fanless design, working temperature: -30~+70oC
Fully enclosed plastic case
LED indicator for power on
Pass LPS
3 yıl garanti
uygulamalar:
endüstriyel, consumer, office and telecom equipment
SGA Series özellikler:
Slim size
Universal input 90~264VAC
No load power consumption <0.075W (<0.15W for SGA60 9~48V)
Enerji verimliliği Seviye VI
Comply with EISA 2007/DoE, EU ErP
Class II power (without earth pin)
Korumalar: Kısa devre / Aşırı yük / Aşırı gerilim
Fanless design, working temperature: -20~+60oC by models
Pass LPS
Fully enclosed plastic case
LED indicator for power on (SGA60 only)
Certificates:
U-Type: UL / CUL / CB / FCC
E-Type: TUV / CB / CE
CH-Type: CCC / CE
3 Yıl Garanti
uygulamalar:
Consumer, telecom, office and endüstriyel
GP Series özellikler:
Universal input 90~264VAC
No load power consumption <0.3W
Enerji verimliliği Seviye VI
Comply with EISA 2007/DoE, EU ErP
Class I power unit (with earth pin) for A type; Class II power unit (without earth pin) for B type
Protections:
Short circuit / Overload / Over voltage / Over temperature (25W only)
Fanless design, working temperature: -20~+70oC
LED indicator for power on
Dual output available (optional)
Certificates: UL / CUL / TUV / CB / FCC / CE
3 yıl garanti
uygulamalar:
Office facilities and endüstriyel equipment
GSM Series özellikler:
Universal input 80~264VAC
Built-in active PFC function (80~280W)
Medical safety approved (2xMOPP) according to AAMI/ANSI ES60601-1 and IEC/EN60601-1 3rd edition
ANSI/AAMI EN60601-1-11, EN60601-1-11 household medical regulations for Class II unit
Suitable for BF application with appropriate system consideration (except for 40~220W A-Type)
Low leakage c urrent <50μA~100μA
No load power consumption <0.1W~0.3W
Enerji verimliliği Seviye VI (6W and 18~60W 5~9V for Level V)
Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP and meet CoC Version 5 (GSM18/25/36); EISA 2007 and EU ErP (GSM06)
Class II power(without earth pin) for B/U/E-Type; Class I power(with earth pin) for A-Type
Korumalar: Kısa devre / Aşırı yük / Aşırı gerilim
Fanless design, working temperature: -30~+70oC by models
Fully enclosed plastic case
LED indicator for power on(except for GSM06)
Optional lock type DC plug
Certificates:
A-Type: UL / CUL / TUV / CB / FCC / CE
B-Type: UL / CUL / TUV / CB / FCC / CE
U-Type: UL / CUL / CB / FCC
E-Type: TUV / CB / CE
3 yıl garanti
uygulamalar:
Portable medical & home healthcare equipment