Image is representational - see mfr. specs

Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Discontinued
Paketleme
Certificate of Compliance Guarantee
tanım +
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole
Search Keywords: 07630802917
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    3M Interconnect Solutions
  • Parça Numarası:
    07630802917
  • Alias/AKA:
    929835-01-14-RK
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694051
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2.5 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
kaynaklar +
  • This product is discontinued, but still in stock.

Contact for Pricing
Şu anda bu ürün için fiyat bulunmamaktadır. Fiyat istemek için aşağıya tıklayın. 24-48 saat içinde e-posta ile teklif alacaksınız.
Fiyat İste
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta: 300
Hemen gönderilebilir

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!