SH10DC40-16 by TELEDYNE INDUSTRIAL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SH10DC40-16

Teledyne Industrial

Relay SSR 32V DC-IN 40A 60V DC-OUT 4-Pin

PRICING per each  AVAILABILITY real time   
1-4 :$126.87
5-9 :$124.33
10-24 :$121.85
25-49 :$120.53
50 + :$114.51
82 can ship Monday
In our stock 
More available to ship 8/5/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Teledyne Industrial
Part No: SH10DC40-16
RoHS: No
Output Type: DC
I/O Isolation Voltage: 2500 V
Family: SH10DC40
Input Type: DC
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 32 V
Maximum Output Current: 40 A
Circuit Arrangement: N/A
Maximum Output Voltage: 60 V
Pin_Count: 4
Maximum Input Current: N/A
Mounting: Screw
Output Device: MOSFET
Dimension: 45(Max) x 30(Max) x 58.5(Max) mm
Customers Who Bought SH10DC40-16 Also Bought
DESCRIPTION
Relay SSR 32V DC-IN 40A 60V DC-OUT 4-Pin