E3P48D75 TELEDYNE INDUSTRIAL | Solid State Relays
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
E3P48D75 by TELEDYNE INDUSTRIAL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

E3P48D75

Teledyne Industrial

Relay SSR 45mA 30V DC-IN 75A 600V AC-OUT 8-Pin

PRICING per each  AVAILABILITY Updated Today   
1-9 :$200.43
10-24 :$196.42
25-49 :$192.49
50 + :$158.49
17 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/28/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: Teledyne Industrial
Part No: E3P48D75
RoHS: No
Output Type: AC
I/O Isolation Voltage: 4000(RMS) V
Family: E3P48D75
Input Type: DC
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 30 V
Maximum Output Current: 75(RMS) A
Circuit Arrangement: N/A
Maximum Output Voltage: 600(RMS) V
Pin_Count: 8
Maximum Input Current: 45 mA
Mounting: Screw
Output Device: Thyristor
Dimension: 100 x 73.5 x 39.5 mm
Customers Who Bought E3P48D75 Also Bought
DESCRIPTION
Relay SSR 45mA 30V DC-IN 75A 600V AC-OUT 8-Pin
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
HTS: 8536410060
COO: FR
ECCN: EAR99