DR48D30 TELEDYNE INDUSTRIAL | Solid State Relays
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
DR48D30 by TELEDYNE INDUSTRIAL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

DR48D30

Teledyne Industrial

Relay SSR 10mA 32V DC-IN 30A 510V AC-OUT 4-Pin

PRICING per each  AVAILABILITY Updated Today   
1-9 :$119.06
10-24 :$113.00
25-49 :$102.57
50-99 :$95.24
100 + :$90.71
12 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
22 minute(s) 10 second(s) ship today!
RESOURCES
SPECS
Supplier: Teledyne Industrial
Part No: DR48D30
RoHS: No
Output Type: AC
I/O Isolation Voltage: 4000(RMS) V
Family: DR48D30
Input Type: DC
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 32 V
Maximum Output Current: 30(RMS) A
Circuit Arrangement: N/A
Maximum Output Voltage: 510(RMS) V
Pin_Count: 4
Maximum Input Current: 10 mA
Mounting: Screw,Din-Rail
Output Device: Thyristor
Dimension: 80 x 22.4 x 111.6 mm
Customers Who Bought DR48D30 Also Bought
DESCRIPTION
Relay SSR 10mA 32V DC-IN 30A 510V AC-OUT 4-Pin