help desk software
Image is representational - see mfr. specs

101A041-100/180-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
101A041-100/180-0
Product Highlights:
  • Molded Part Type = End Cap
  • Family Name = 101A0
  • Marine Application, Rail Application
  • 100 Material Code
  • Adhesive Code = 180
Search Keywords: A70118000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    A70118-000
  • Alias/AKA:
    101A041-100/180-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Material Code:
    100
  • Adhesive Pre-Coat:
    Yes
  • Formcode des Formteils:
    101A
  • Material:
    Crosslinked Polyolefin
  • Wall Thickness:
    Medium
  • Resistance Properties:
    Immersion Protection
  • Adhesive Type:
    High Performance Pre-Coat Adhesive
  • Length:
    1.572 in, 40 mm
  • Resistance Protection:
    Suitable for occasional exposure to fluids
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Pliancy:
    Flexible
  • Expanded Inside Diameter (Min):
    .6 in, 15.2 mm
  • Product Type:
    End Cap
  • Shrink Ratio:
    2:1
  • Lining Type:
    Adhesive
  • Color:
    Black
  • Recovered Wall Thickness (Nominal):
    .07 in, 1.78 mm
  • Flammability:
    Low Fire Hazard
  • Sealant:
    Yes
  • Size Code:
    41
  • Adhesive Code:
    /180 Precoat
  • Government Qualified:
    No
  • Adhesive Options:
    /180 Precoat
  • Recovered Inside Diameter (Max):
    .25 in, 6.4 mm
  • Wall Type:
    Dual
  • Shrink Temperature (Min):
    150 °C
  • Molded Part Shape Code:
    101A
  • Material Systems Code:
    100
  • Cap Shape:
    Closed Tube
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
18 Weeks can ship 8/26/26
Backorder
Price (USD)
Qty
Unit Price
150
$22.13
300
$11.72
450
$8.25
600 +
$8.08
Click for Quote
Log in to unlock special pricing