13611505 TE Connectivity / Raychem Brand | Cable Markers
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
13611505 by TE Connectivity / Raychem Brand
Image is representational - see manufacturer’s specifications
Supplier Image

13611505

TE Connectivity / Raychem Brand

Cable Markers Pre-Marked Tie Polyvinyl Chloride Green Automotive

PRICING per each  AVAILABILITY Updated Today   
1-499 :$0.081
500-999 :$0.077
1,000-1,999 :$0.071
2,000-3,999 :$0.061
4,000 + :$0.057
14,000 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 500
Order Increments: 500
RESOURCES
SPECS
Supplier: TE Connectivity / Raychem Brand
Part No: 13611505
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Family: EC6504
Product Length: N/A
Mounting: Tie
Product Depth: N/A
Material: Polyvinyl Chloride
Operating Temperature: -40 to 70 °C
Marker Color: Green
Insertion: After Termination
legend: 5
legend Color: Black
Lettering Field Size: N/R
Marker Type: Pre-Marked
Maximum Cable Diameter: N/A
Minimum Cable Diameter: N/A
Printer Type: N/R
Customers Who Bought 13611505 Also Bought
DESCRIPTION
Cable Markers Pre-Marked Tie Polyvinyl Chloride Green Automotive
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 3926909980
COO: CZ
ECCN: EAR99