surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
05811919 by TE Connectivity / Raychem Brand
Image is representational - see manufacturer’s specifications
Supplier Image

05811919

TE Connectivity / Raychem Brand

Cable Markers Pre-Marked Push On White Box

PRICING per each  AVAILABILITY real time   
1-99 :$0.0412
100-149 :$0.0371
150-249 :$0.0334
250-499 :$0.0317
500-999 :$0.0301
1,000-1,999 :$0.0277
2,000-4,999 :$0.0213
5,000 + :$0.0170
8,000 can ship today
In our stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
5 hour(s) 23 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / Raychem Brand
Part No: 05811919
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Family: EC0232
Mounting: Push On
Material: N/A
Operating Temperature: -45 to 70 °C
Marker Color: White
Insertion: After Termination
legend: J
legend Color: Black
Lettering Field Size: N/R
Marker Type: Pre-Marked
Maximum Cable Diameter: 3.2 mm
Minimum Cable Diameter: 2 mm
Printer Type: N/R
Customers Who Bought 05811919 Also Bought
DESCRIPTION
Cable Markers Pre-Marked Push On White Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 3926909980
COO: CZ
ECCN: EAR99
DID YOU KNOW?