05811917 TE Connectivity / Raychem Brand | Cable Markers
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
05811917 by TE Connectivity / Raychem Brand
Image is representational - see manufacturer’s specifications
Supplier Image

05811917

TE Connectivity / Raychem Brand

Cable Markers Pre-Marked Push On White Box

PRICING per each  AVAILABILITY Updated Today   
1-99 :$0.0412
100-149 :$0.0371
150-249 :$0.0334
250-499 :$0.0317
500-999 :$0.0301
1,000-1,999 :$0.0277
2,000-4,999 :$0.0213
5,000 + :$0.0170
9,000 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: TE Connectivity / Raychem Brand
Part No: 05811917
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Family: EC0230
Mounting: Push On
Material: N/A
Operating Temperature: -45 to 70 °C
Marker Color: White
Insertion: After Termination
legend: H
legend Color: Black
Lettering Field Size: N/R
Marker Type: Pre-Marked
Maximum Cable Diameter: 3.2 mm
Minimum Cable Diameter: 2 mm
Printer Type: N/R
Customers Who Bought 05811917 Also Bought
DESCRIPTION
Cable Markers Pre-Marked Push On White Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 3926909980
COO: CZ
ECCN: EAR99