- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KUEP-11D15-12
KUEP-11D15-12
TE Connectivity / P&B Brand
Power Relay 12VDC 10A DPDT(38.9x35.7x48.4)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 10A DPDT(38.9x35.7x48.4)mm Socket
Product Highlights:
- KUEP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: KUEP11D1512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KUEP-11D15-12
-
Alias/AKA:8-1393113-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Plain Case
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:80 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
25 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$50.92
5
$49.23
10
$43.44
25
$40.97
50
$39.57
100
$38.21
250 +
$36.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT