- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGV0603J130K
CRGV0603J130K
TE Connectivity / Neohm Brand
High Voltage Thick Film Resistor - SMD 0603 - 130 Kohm (+/-) 5% - 1/16 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - T ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
High Voltage Thick Film Resistor - SMD 0603 - 130 Kohm (+/-) 5% - 1/16 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGV0603J130K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGV0603J130K
-
Alias/AKA:1879528-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5,000
$0.0110
10,000
$0.0093
25,000
$0.0087
50,000
$0.0083
100,000
$0.0082
150,000
$0.0081
250,000
$0.0076
500,000 +
$0.0069
Click for Quote
Log in
to unlock special pricing