- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGP2512F1K0
CRGP2512F1K0
TE Connectivity / Neohm Brand
The CRGP2512F1K0 is a 1.0 kΩ pulse-withstanding thick film chip resistor in a 2512 package with a ±1% tolerance and a 2W power ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
The CRGP2512F1K0 is a 1.0 kΩ pulse-withstanding thick film chip resistor in a 2512 package with a ±1% tolerance and a 2W power rating.
Search Keywords: CRGP2512F1K0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGP2512F1K0
-
Alias/AKA:2-2176331-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
4,000
$0.1274
8,000
$0.1254
12,000
$0.1244
28,000
$0.1219
52,000
$0.1194
100,000
$0.1181
152,000 +
$0.1162
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT