- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGCQ2010J6R8
CRGCQ2010J6R8
TE Connectivity / Neohm Brand
AEC-Q200 Thick Film Resistor - SMD 2010 - 6.8 ohm (+/-) 5% - 3/4 W - 200V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Re ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AEC-Q200 Thick Film Resistor - SMD 2010 - 6.8 ohm (+/-) 5% - 3/4 W - 200V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGCQ2010J6R8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGCQ2010J6R8
-
Alias/AKA:2176348-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:.75 W
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Voltage Rating:200 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4,000
$0.0373
8,000
$0.0351
28,000
$0.0331
52,000
$0.0317
100,000
$0.0312
152,000
$0.0305
252,000
$0.0288
500,000 +
$0.0269
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments