- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGCQ2010F10R
CRGCQ2010F10R
TE Connectivity / Neohm Brand
AEC-Q200 Thick Film Resistor - SMD 2010 - 10 ohm (+/-) 1% - 3/4 W - 200V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Ree ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
AEC-Q200 Thick Film Resistor - SMD 2010 - 10 ohm (+/-) 1% - 3/4 W - 200V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGCQ2010F10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGCQ2010F10R
-
Alias/AKA:2176347-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:.75 W
-
Tolerance:1 %
-
Temperature Coefficient:±400 ppm/°C
-
Voltage Rating:200 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4,000
$0.0449
8,000
$0.0439
12,000
$0.0433
28,000
$0.0421
52,000
$0.0411
100,000
$0.0402
152,000
$0.0396
252,000 +
$0.0369
Click for Quote
Log in
to unlock special pricing