- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0603F3K9
CRG0603F3K9
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0603 - 3.9 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thick Film Resistor - SMD 0603 - 3.9 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0603F3K9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0603F3K9
-
Alias/AKA:1622941-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
Minimum Order Quantity:
25000
Order Increment:
5000
11 Weeks
can ship
8/24/26