help desk software
Image is representational - see mfr. specs

Thick Film Resistor - SMD 0603 - 33 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Thick Film Resistor - SMD 0603 - 33 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0603F33K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    CRG0603F33K
  • Alias/AKA:
    1622920-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    33 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280,360
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
5000
9 Weeks can ship 6/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.0025
25,000
$0.0025
50,000
$0.0023
100,000
$0.0022
250,000
$0.0021
500,000
$0.0019
1,000,000 +
$0.0018
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments