help desk software
Image is representational - see mfr. specs

Thick Film Resistor - SMD 0402 - 68 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Thick Film Resistor - SMD 0402 - 68 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0402F68R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    CRG0402F68R
  • Alias/AKA:
    9-1622826-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Resistance Value:
    68 Ohm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    1 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately You may purchase all in-stock quantity of 20,000
Stock lot only:
20000
Minimum Order Quantity:
30000
Order Increment:
10000
10 Weeks can ship 7/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.0028
30,000
$0.0027
50,000 +
$0.0026
Click for Quote
Log in to unlock special pricing