670-0009 TE Connectivity / Midtex Brand | Relay Sockets & Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image

670-0009

TE Connectivity / Midtex Brand

Conn Relay Socket SKT 11 POS Solder Lug ST Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$4.02
10-24 :$3.78
25-49 :$3.59
50-99 :$3.38
100 + :$3.17
274 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / Midtex Brand
Part No: 670-0009
RoHS: Unknown
Type: Relay Socket
Maximum Voltage Rating: N/A
Family: 1608090
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 11
Mounting: Panel Mount
Gender: SKT
Operating Temperature: N/A
Dimension: 38.1 x 51.56 mm
Customers Who Bought 670-0009 Also Bought
DESCRIPTION
Conn Relay Socket SKT 11 POS Solder Lug ST Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99