surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
142-0010-0001 by TE Connectivity / Microdot Brand
Image is representational - see manufacturer’s specifications
Supplier Image

142-0010-0001

TE Connectivity / Microdot Brand

Conn Ultra Miniature Connectors PL 50Ohm Crimp ST Cable Mount Gold

PRICING per each  AVAILABILITY real time   
1-24 :$95.80
25-49 :$91.02
50-74 :$48.18
75-99 :$33.90
100 + :$33.23
1 can ship today
In our stock 
More available to ship 6/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
59 minute(s) 8 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / Microdot Brand
Part No: 142-0010-0001
RoHS: Yes
Type: Ultra Miniature Connectors
Termination Method: Crimp
Family: 142-0010-0001
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Customers Who Bought 142-0010-0001 Also Bought
DESCRIPTION
Conn Ultra Miniature Connectors PL 50Ohm Crimp ST Cable Mount Gold
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?