surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
141-0000-0001 by TE Connectivity / Microdot Brand
Image is representational - see manufacturer’s specifications
Supplier Image

141-0000-0001

TE Connectivity / Microdot Brand

Conn Ultra Miniature Connectors F 50Ohm Crimp ST Cable Mount Gold

PRICING per each  AVAILABILITY real time   
1-24 :$63.52
25-49 :$60.35
50-74 :$37.14
75-99 :$29.40
100 + :$28.81
40 can ship tomorrow
In our stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / Microdot Brand
Part No: 141-0000-0001
RoHS: Yes
Type: Ultra Miniature Connectors
Termination Method: Crimp
Family: 141-0000-0001
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: F
Customers Who Bought 141-0000-0001 Also Bought
DESCRIPTION
Conn Ultra Miniature Connectors F 50Ohm Crimp ST Cable Mount Gold

Product Highlights
  • Connector - RF
  • Housing Gender = Jack
  • Terminate To Coaxial Cable
  • Coupler Style = Threaded
  • Coaxial Cable Termination Type = Crimp
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?