surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / Microdot Brand


Supplier Image

095-0610-2054

TE Connectivity / Microdot Brand

Conn Rack and Panel SKT 25 POS Solder Pot ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$57.00
25-49 :$53.44
50-99 :$41.86
100-499 :$32.06
500-999 :$27.61
1,000-2,499 :$26.72
2,500 + :$25.83
25 can ship tomorrow
In our stock 
More available to ship 9/13/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / Microdot Brand
Part No: 095-0610-2054
RoHS: Yes
Type: Rack and Panel
Termination Method: Solder Pot
Maximum Voltage Rating: N/A
Family: 1532022
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 25
Mounting: Through Hole
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 095-0610-2054 Also Bought
DESCRIPTION
Conn Rack and Panel SKT 25 POS Solder Pot ST Thru-Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544429000
COO: MX
ECCN: EAR99
DID YOU KNOW?