S06CBA335 by TE Connectivity / Kilovac Brand
Image is representational - see manufacturer’s specifications
Supplier Image

S06CBA335

TE Connectivity / Kilovac Brand

Electromechanical Relay 24VDC 1KOhm SPST-NO (28.65x12.55x11)mm THT General Purpose Relay

PRICING per each  AVAILABILITY real time   
1-2 :$249.43
3-5 :$246.25
6 + :$241.85
46 can ship tomorrow
In our stock 
Ships From: Chicago, IL
14 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / Kilovac Brand
Part No: S06CBA335
RoHS: Unknown
Type: General Purpose Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: N/A
Family: S06CBA335
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 24 mA
Packaging: N/A
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 1 KOhm
Contact Arrangement: SPST-NO
Maximum Current Rating: N/A
Pin_Count: 5
Maximum Pick-Up Voltage: 16 VDC
Product Weight: 6.8 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: -20 to 70 °C
Dimension: 28.65 x 12.55 x 11 mm
Package Type: N/A
Operate Time: 2 ms
Coil Suppression Diode: Yes
Push to Test Button: No
Led Indicator: No
Customers Who Bought S06CBA335 Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 1KOhm SPST-NO (28.65x12.55x11)mm THT General Purpose Relay

Product Highlights
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = No
  • Contact Current Rating = 0 - 6 Amps.
  • RF Rated
  • Coil Voltage = 24 VDC