S05MTA235 by TE Connectivity / Kilovac Brand
Image is representational - see manufacturer’s specifications
Supplier Image

S05MTA235

TE Connectivity / Kilovac Brand

Electromechanical Relay 12VDC 5A SPST-NO THT Voltage Relay

PRICING per each  AVAILABILITY real time   
1-4 :$262.72
5-9 :$209.87
10 + :$171.00
Request Quote
20 can ship Monday
In our stock 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: TE Connectivity / Kilovac Brand
Part No: S05MTA235
RoHS: Unknown
Type: Voltage Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: N/A
Family: S05MT
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 10 KV
AC Coil Voltage: N/A
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: PCB Tail
Coil Resistance: N/A
Contact Arrangement: SPST-NO
Maximum Current Rating: 5 A
Pin_Count: N/A
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: N/A
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought S05MTA235 Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 5A SPST-NO THT Voltage Relay

Product Highlights
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = No
  • Contact Current Rating = 0 - 5 Amps.
  • Not RF Rated
  • Coil Voltage = 12 VDC
PART CLASSIFICATION DATA
HTS: 8535908060
ECCN: EAR99
DID YOU KNOW?