PD10AB57 by TE Connectivity / Kilovac Brand
Image is representational - see manufacturer’s specifications
Supplier Image

PD10AB57

TE Connectivity / Kilovac Brand

Electromechanical Relay 24VDC 290Ohm 20A SPST-NO (78.7x22.3x37.6)mm Panel Power Relay

PRICING per each  AVAILABILITY real time   
1-4 :$361.57
5-9 :$313.37
10-24 :$277.20
25-49 :$261.14
50-99 :$229.00
100-249 :$220.96
250-499 :$208.91
500 + :$200.87
Request Quote
12 can ship Monday
In our stock 
More available to ship 4/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / Kilovac Brand
Part No: PD10AB57
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Power Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: N/A
Family: PD10
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 320 V
AC Coil Voltage: N/A
Coil Current: 82.75 mA
Packaging: N/A
Seal: Sealed
Termination Style: Stud Terminal
Coil Resistance: 290 Ohm
Contact Arrangement: SPST-NO
Maximum Current Rating: 20 A
Pin_Count: 4
Maximum Pick-Up Voltage: 16 VDC
Product Weight: 71 g
Minimum Dropout Voltage: 1 VDC
Mounting: Panel Mount
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: -40 to 85 °C
Dimension: 78.7 x 22.3 x 37.6mm mm
Package Type: N/A
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought PD10AB57 Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 290Ohm 20A SPST-NO (78.7x22.3x37.6)mm Panel Power Relay

Product Highlights
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 10 Amps.
  • Not RF Rated
  • Coil Voltage = 24 VDC
PART CLASSIFICATION DATA
HTS: 8536490075
COO: IN
ECCN: EAR99
DID YOU KNOW?