KC-12/12VDC TE Connectivity / Kilovac Brand | High Voltage Relays
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
KC-12/12VDC by TE Connectivity / Kilovac Brand
Image is representational - see manufacturer’s specifications
Supplier Image

KC-12/12VDC

TE Connectivity / Kilovac Brand

Electromechanical Relay 12VDC 48Ohm 30A SPDT Threaded Mount Voltage Relay

PRICING per each  AVAILABILITY Updated Today   
1-4 :$825.38
5-9 :$715.33
10-24 :$632.80
25-49 :$596.11
50-99 :$522.75
100-249 :$504.41
250-499 :$476.89
500 + :$458.54
9 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/30/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / Kilovac Brand
Part No: KC-12/12VDC
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Voltage Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: N/A
Family: KC
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 15 KV
AC Coil Voltage: N/A
Coil Current: 250 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Turret Terminal
Coil Resistance: 48 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 30 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 8 VDC
Product Weight: 85.05 g
Minimum Dropout Voltage: 0.5 VDC
Mounting: Threaded Mount
Contact Form: 1 Form C
Maximum Power Rating: N/A
Operating Temperature: -55 to 125 °C
Dimension: N/A
Package Type: N/A
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought KC-12/12VDC Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 48Ohm 30A SPDT Threaded Mount Voltage Relay

Product Highlights
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 30 Amps.
  • RF Rated
  • Coil Voltage = 12 VDC
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
HTS: 8536410050
COO: US
ECCN: EAR99