K61C841 by TE Connectivity / Kilovac Brand
Image is representational - see manufacturer’s specifications
Supplier Image

K61C841

TE Connectivity / Kilovac Brand

Electromechanical Relay 26.5VDC 125Ohm 10A SPDT Threaded Mount Voltage Relay

PRICING per each  AVAILABILITY real time   
1-4 :$1461.18
5-9 :$1266.35
10-24 :$1120.24
25-49 :$1055.29
50-99 :$925.42
100-249 :$892.94
250-499 :$844.24
500 + :$811.77
Request Quote
6 can ship Monday
In our stock 
More available to ship 5/14/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / Kilovac Brand
Part No: K61C841
RoHS: No
Type: Voltage Relay
DC Coil Voltage: 26.5 V
Maximum AC Voltage Rating: N/A
Family: K61C
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 35 KV
AC Coil Voltage: N/A
Coil Current: 212 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Turret Terminal
Coil Resistance: 125 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 10 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 340 g
Minimum Dropout Voltage: 1 VDC
Mounting: Threaded Mount
Contact Form: 1 Form C
Maximum Power Rating: N/A
Operating Temperature: -55 to 85 °C
Dimension: N/A
Package Type: N/A
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought K61C841 Also Bought
DESCRIPTION
Electromechanical Relay 26.5VDC 125Ohm 10A SPDT Threaded Mount Voltage Relay

Product Highlights
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
  • Power Switching = Make Only, No
  • Contact Current Rating = 0 - 10 Amps.
  • Not RF Rated
  • Coil Voltage = 26.5 VDC
PART CLASSIFICATION DATA
HTS: 8536410050
COO: US
ECCN: EAR99
DID YOU KNOW?