K45C334 by TE Connectivity / Kilovac Brand
Image is representational - see manufacturer’s specifications
Supplier Image

K45C334

TE Connectivity / Kilovac Brand

Electromechanical Relay 26.5VDC 920Ohm 20A SPDT Voltage Relay

PRICING per each  AVAILABILITY real time   
1-4 :$477.13
5-9 :$413.51
10-24 :$365.80
25-49 :$344.59
50-99 :$302.18
100-249 :$291.58
250-499 :$275.68
500 + :$265.09
Request Quote
5 can ship Monday
In our stock 
More available to ship 4/8/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / Kilovac Brand
Part No: K45C334
RoHS: No
Type: Voltage Relay
DC Coil Voltage: 26.5 V
Maximum AC Voltage Rating: N/A
Family: K45C
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 5 KV
AC Coil Voltage: N/A
Coil Current: 28.8 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Bus Wire
Coil Resistance: 920 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 20 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 16 VDC
Product Weight: 21.26 g
Minimum Dropout Voltage: 1 VDC
Mounting: N/A
Contact Form: 1 Form C
Maximum Power Rating: N/A
Operating Temperature: -55 to 125 °C
Dimension: N/A
Package Type: N/A
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought K45C334 Also Bought
DESCRIPTION
Electromechanical Relay 26.5VDC 920Ohm 20A SPDT Voltage Relay

Product Highlights
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 15 Amps.
  • RF Rated
  • Coil Voltage = 26.5 VDC
PART CLASSIFICATION DATA
HTS: 8536410050
COO: US
ECCN: EAR99
DID YOU KNOW?