H-18 by TE Connectivity / Kilovac Brand
Image is representational - see manufacturer’s specifications
Supplier Image

H-18

TE Connectivity / Kilovac Brand

Electromechanical Relay 26.5VDC 250Ohm DPDT Threaded Mount General Purpose Relay

PRICING per each  AVAILABILITY real time   
1-2 :$2180.71
3 + :$2137.10
Request Quote
3 can ship Monday
In our stock 
More available to ship 7/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / Kilovac Brand
Part No: H-18
RoHS: No
Type: General Purpose Relay
DC Coil Voltage: 26.5 V
Maximum AC Voltage Rating: N/A
Family: H-18
Relay Construction: Non-Latching
Contact Material: Tungsten
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 106 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Turret Terminal
Coil Resistance: 250 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: N/A
Pin_Count: N/A
Maximum Pick-Up Voltage: 16 VDC
Product Weight: 70.87 g
Minimum Dropout Voltage: 1 VDC
Mounting: Threaded Mount
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -55 to 125 °C
Dimension: 43.82mm mm
Package Type: N/A
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought H-18 Also Bought
DESCRIPTION
Electromechanical Relay 26.5VDC 250Ohm DPDT Threaded Mount General Purpose Relay

Product Highlights
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O, 2 Form C, DPDT, 2 C/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 10 Amps.
  • RF Rated
  • Coil Voltage = 26.5 VDC
PART CLASSIFICATION DATA
HTS: 8535908060
COO: US
ECCN: EAR99
DID YOU KNOW?