20-080X by TE Connectivity / Kilovac Brand
Image is representational - see manufacturer’s specifications
Supplier Image

20-080X

TE Connectivity / Kilovac Brand

Electromechanical Relay 115VAC 5A SPST-NO/SPST-NC Protective Relay

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
3 can ship today
In our stock 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
10 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / Kilovac Brand
Part No: 20-080X
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Protective Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 120 V
Family: 20-000
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 115 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: N/A
Coil Resistance: N/A
Contact Arrangement: SPST-NO,SPST-NC
Maximum Current Rating: 5 A
Pin_Count: N/A
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: N/A
Contact Form: 1 Form A,1 Form B
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: N/A
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 20-080X Also Bought
DESCRIPTION
Electromechanical Relay 115VAC 5A SPST-NO/SPST-NC Protective Relay

Product Highlights
  • 20-000 Series
  • Protective Relay
  • AC Actuating System
  • Input Voltage = 115 VAC
  • Over/Underfrequency Protection Function
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
HTS: 8536490050
COO: US
ECCN: EAR99
DID YOU KNOW?