surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
241-28-01100 by TE Connectivity / Elcon Brand
Image is representational - see manufacturer’s specifications
Supplier Image

241-28-01100

TE Connectivity / Elcon Brand

Conn Housing PL 6/32/2 POS Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-9 :$18.28
10-24 :$17.91
25-29 :$16.55
30-49 :$12.14
50-59 :$11.90
60 + :$11.11
Request Quote
96 can ship tomorrow
In our stock 
10 can ship 3/6/17
Available Factory Stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / Elcon Brand
Part No: 241-28-01100
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: Housing
Maximum Voltage Rating: N/A
Family: 1648152
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: 125/Contact A
Body Orientation: Straight
Number of Contacts: 6/32/2
Mounting: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: mm
ACCESSORIES (1)
Customers Who Bought 241-28-01100 Also Bought
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99