surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2560-216-1431 by TE CONNECTIVITY/DEUTSCH
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-399 :$1.61
400-749 :$1.37
750-1,499 :$1.23
1,500-2,499 :$1.11
2,500-4,999 :$1.05
5,000-9,999 :$1.00
10,000-24,999 :$0.95
25,000 + :$0.85
8,383 can ship Monday
In our stock 
More available to ship 9/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE CONNECTIVITY/DEUTSCH
Part No: 2560-216-1431
RoHS: Yes
Termination Method: Crimp
Family: 592404
Contact Material: Brass
Wire Size: N/A
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 12.73 x 3.37 x 3.37 mm
Contact Size: 16
Series Name: TJS
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: N/A
Shielded: No
Customers Who Bought 2560-216-1431 Also Bought
DESCRIPTION
CONT PIN
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?