surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / Buchanan Brand


Supplier Image

636-4037

TE Connectivity / Buchanan Brand

Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
500 can ship tomorrow
In our stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / Buchanan Brand
Part No: 636-4037
RoHS: Unknown
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1437061
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 40
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 58.42 x 9.22 x 9.22 mm
Customers Who Bought 636-4037 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?