surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / Buchanan Brand


Supplier Image

636-4027

TE Connectivity / Buchanan Brand

Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-49 :$3.87
50-149 :$3.48
150-249 :$3.13
250-499 :$2.97
500-999 :$2.83
1,000-4,999 :$2.68
5,000-9,999 :$2.48
10,000 + :$2.41
Request Quote
1,445 can ship tomorrow
In our stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / Buchanan Brand
Part No: 636-4027
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1437061
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 40
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 58.42mm x 9.22mm x 9.22mm
Customers Who Bought 636-4027 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?