surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
622-2030 by TE Connectivity / Buchanan Brand
Image is representational - see manufacturer’s specifications
Supplier Image

622-2030

TE Connectivity / Buchanan Brand

Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$2.78
25-49 :$2.53
50-99 :$2.27
100-199 :$1.99
200-399 :$1.83
400 + :$1.69
1,545 can ship today
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
14 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / Buchanan Brand
Part No: 622-2030
RoHS: Unknown
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 1437024
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 20
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: 29.9 x 7.05 x 14.15 mm
Customers Who Bought 622-2030 Also Bought
DESCRIPTION
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?