609-2631 TE Connectivity / Buchanan Brand | Connector Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
609-2631 by TE Connectivity / Buchanan Brand
Image is representational - see manufacturer’s specifications
Supplier Image

609-2631

TE Connectivity / Buchanan Brand

Connector Accessories Strain Relief 26 POS Polyester Grey

PRICING per each  AVAILABILITY Updated Today   
1-749 :$3.28
750-1,499 :$2.95
1,500-2,499 :$2.66
2,500-4,999 :$2.52
5,000-9,499 :$2.40
9,500-9,999 :$2.21
10,000 + :$2.15
3630 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/26/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
3 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / Buchanan Brand
Part No: 609-2631
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Strain Relief
Family: 1437021
Operating Temperature: N/A
Dimension: 37.59 x 6.1 x 14.35 mm
Customers Who Bought 609-2631 Also Bought
DESCRIPTION
Connector Accessories Strain Relief 26 POS Polyester Grey
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99