surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / Buchanan Brand


Supplier Image

609-1637

TE Connectivity / Buchanan Brand

Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$2.93
25-99 :$2.78
100-499 :$2.64
500-999 :$2.51
1,000-1,499 :$1.54
1,500-1,999 :$1.22
2,000 + :$1.20
Request Quote
303 can ship today
In our stock 
In Stock quantities placed in the next
8 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / Buchanan Brand
Part No: 609-1637
RoHS: Yes
ALTERNATIVE PRODUCTS
Recommended Replacement
2-1761679-6
2-1761679-6
In Stock:  0

Customers Who Bought 609-1637 Also Bought
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99