surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
609-1427 by TE Connectivity / Buchanan Brand
Image is representational - see manufacturer’s specifications
Supplier Image

609-1427

TE Connectivity / Buchanan Brand

Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$2.14
25-99 :$2.06
100-999 :$2.02
1,000 + :$1.98
Request Quote
9,786 can ship today
In our stock 
Ships From: Chicago, IL
In Stock quantities placed in the next
7 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / Buchanan Brand
Part No: 609-1427
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1761603
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 14
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 25.4 x 9.22 x 9.22 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
2-1761603-5
2-1761603-5
In Stock:  2503

Customers Who Bought 609-1427 Also Bought
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99