surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
609-1007 by TE Connectivity / Buchanan Brand
Image is representational - see manufacturer’s specifications
Supplier Image

609-1007

TE Connectivity / Buchanan Brand

Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-49 :$4.30
50-249 :$3.84
250-499 :$3.45
500-999 :$3.29
1,000-1,999 :$3.00
2,000-4,999 :$2.96
5,000-9,999 :$2.72
10,000 + :$2.65
3,020 can ship tomorrow
In our stock 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / Buchanan Brand
Part No: 609-1007
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1437044
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 20.32 x 12.57 x 9.22 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
2-1761605-3
2-1761605-3
In Stock:  704

Customers Who Bought 609-1007 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?