surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2381-03 by TE Connectivity / Buchanan Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-149 :$2.218
150-299 :$1.960
300-599 :$1.713
600-2,499 :$1.544
2,500 + :$1.208
769 can ship today
In our stock 
More available to ship 4/26/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / Buchanan Brand
Part No: 2381-03
RoHS: Yes
Type: Tubular
Color: N/A
Family: 1526406
Wire Size: 2 AWG
Stud Size: 10 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 2381-03 Also Bought
DESCRIPTION
Tubular 2AWG Tin

Product Highlights
  • Ring
  • Wire Barrel Style = Flared
  • Terminal Shape = Tubular Ring
  • Wire Size (AWG/CM) = 2 AWG
  • Stud Size = 3/8
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?