2141-01 TE Connectivity / Buchanan Brand | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2141-01 by TE Connectivity / Buchanan Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2141-01

TE Connectivity / Buchanan Brand

Lug Terminal 2AWG 41.27mm 15.62mm Tin

PRICING per each  AVAILABILITY Updated Today   
1-199 :$2.257
200-349 :$1.980
350-699 :$1.742
700-2,499 :$1.564
2,500 + :$1.198
234 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 59 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / Buchanan Brand
Part No: 2141-01
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/A
Family: 1526290
Wire Size: 2 AWG
Stud Size: 6.35 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: 41.27 x 15.62 mm
Customers Who Bought 2141-01 Also Bought
DESCRIPTION
Lug Terminal 2AWG 41.27mm 15.62mm Tin

Product Highlights
  • Ring
  • Wire Barrel Style = Flared
  • Terminal Shape = Tubular Ring
  • Wire Size (AWG/CM) = 2 AWG
  • Stud Size = 1/4"
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99