surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1501-01 by TE Connectivity / Buchanan Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1501-01

TE Connectivity / Buchanan Brand

Lug Terminal 1AWG 43.69mm 16.64mm Tin

PRICING per each  AVAILABILITY real time   
1-149 :$2.247
150-299 :$1.980
300-599 :$1.733
600-2,499 :$1.564
2,500 + :$1.198
Request Quote
3,500 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
35 minute(s) 36 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / Buchanan Brand
Part No: 1501-01
RoHS: Yes
Type: Lug Terminal
Color: N/A
Family: 1526459
Wire Size: 1 AWG
Stud Size: 12.7 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 1501-01 Also Bought
DESCRIPTION
Lug Terminal 1AWG 43.69mm 16.64mm Tin

Product Highlights
  • Ring
  • Wire Barrel Style = Flared
  • Terminal Shape = Tubular Ring
  • Wire Size (AWG/CM) = 1 AWG
  • Stud Size = 1/2
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?