- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2027234-8
2027234-8
TE Connectivity / AMP Brand
Electromechanical Relay 12VDC 144Ohm 30A SPST-NO (32.5x27.4x27.9)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 144Ohm 30A SPST-NO (32.5x27.4x27.9)mm THT General Purpose Relay
Search Keywords: 20272348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2027234-8
-
Alias/AKA:T9ES1D24-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
250
$11.36
500
$6.01
750
$4.23
1,000 +
$4.15
Click for Quote
Log in
to unlock special pricing