- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2007456-3
2007456-3
TE Connectivity / AMP Brand
1x3 QSFP Kit Assy Bhnd Bzl,Networking
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1x3 QSFP Kit Assy Bhnd Bzl,Networking
Search Keywords: 20074563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007456-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:QSFP+ Cage
-
Dimension:60 x 53.95mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
24
$56.91
48
$35.02
72
$27.72
96 +
$27.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments