- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2001-8108-92
2001-8108-92
TE Connectivity / AMP Brand
2001 8108 92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2001 8108 92
Search Keywords: 2001810892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2001-8108-92
-
Alias/AKA:1050790-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:18 GHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
64 Weeks
can ship
9/1/27
Price (USD)
Qty
Unit Price
100
$76.00
200
$40.11
300
$27.58
400 +
$27.03
Click for Quote
Log in
to unlock special pricing