- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1986718-6
1986718-6
TE Connectivity / AMP Brand
HEADER, 6P, 3.5 PCB 16.5 H WB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEADER, 6P, 3.5 PCB 16.5 H WB
Search Keywords: 19867186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986718-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:2 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$1.616
300
$1.544
500
$1.154
1,000
$0.852
2,500
$0.805
5,000
$0.668
7,500
$0.661
10,000 +
$0.595
Click for Quote
Log in
to unlock special pricing